Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,184 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | - | 0.189" (4.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
17,230 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥3.34517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
2,056 In Stock | 1 : ¥1.15000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | - | - | 0.130" (3.30mm) | - | 0.197" (5.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | White | 2A | 100VAC | |||
0 In Stock Check Lead Time | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | 0.333" (8.45mm) | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V |