Headers, Male Pins

Results: 3
Number of Positions
346
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B3P-SHF-1AA(LF)(SN)
B3P-SHF-1AA
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
28,922
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.134" (3.40mm)
0.496" (12.60mm)
0.126" (3.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B4P-SHF-1AA(LF)(SN)
B4P-SHF-1AA
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
14,100
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.134" (3.40mm)
0.496" (12.60mm)
0.126" (3.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B6P-SHF-1AA(LF)(SN)
B6P-SHF-1AA
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
1,954
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.134" (3.40mm)
0.496" (12.60mm)
0.126" (3.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.