Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,066 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥6.80577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.185" (4.70mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
77,173 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
1,995 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
107 In Stock 5,747 Factory | 1 : ¥12.64000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.2A per Contact | - |