Headers, Male Pins

Results: 9
Manufacturer
EDAC Inc.MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
572AMP-LatchEJHFlex Stack, MTLWMini Mate® IPL1SL 70543TSMTSWWR-BHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.228" (5.80mm)
Number of Positions
234102024
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderLatch Lock/Eject HooksLatch Lock/Eject Hooks, ShortLocking RampPush-Pull
Contact Length - Mating
0.215" (5.46mm)0.225" (5.72mm)0.230" (5.84mm)0.240" (6.10mm)-
Contact Length - Post
0.100" (2.54mm)0.102" (2.60mm)0.118" (3.00mm)0.120" (3.05mm)0.130" (3.30mm)-
Overall Contact Length
0.430" (10.92mm)0.470" (11.94mm)-
Insulation Height
0.100" (2.54mm)0.320" (8.13mm)0.350" (8.89mm)0.358" (9.10mm)0.465" (11.80mm)0.500" (12.70mm)0.768" (19.50mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Features
-Keying SlotPick and Place
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C
Ingress Protection
-IP67
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackBlueNaturalWhite
Current Rating (Amps)
1A per Contact3A10A-
Voltage Rating
250V250VAC675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Connector, Box Header
61201021621
CONN HEADER VERT 10POS 2.54MM
Würth Elektronik
15,381
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
C-Grid SL 70543 Series
0705430003
CONN HEADER VERT 4POS 2.54MM
Molex
76,694
In Stock
1 : ¥9.93000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
TSM-1xx-01-x-DV
TSM-110-01-L-DV-P-TR
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
1,432
In Stock
900
Factory
1 : ¥22.58000
Cut Tape (CT)
150 : ¥19.45653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
1761685-7
1761685-7
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
802
In Stock
1 : ¥81.93000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.102" (2.60mm)
-
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
IPL1-112-01-x-D-K
IPL1-112-01-L-D-K
CONN HEADER VERT 24POS 2.54MM
Samtec Inc.
752
In Stock
936
Factory
1 : ¥26.19000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
EJH-105-01-x-D-TH
EJH-105-01-F-D-TH
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
222
In Stock
936
Factory
1 : ¥49.91000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
3A
-
TSW Series
TSW-102-07-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
4,159
In Stock
10,000
Factory
Value Added Item
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
CONN HEADER VERT 3POS 2.54MM
MTLW-103-06-G-S-120
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
0
In Stock
2,227
Factory
Check Lead Time
1 : ¥7.14000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
572-003-420-101
572-003-420-101
CONN HEADER VERT 3POS 5.8MM
EDAC Inc.
0
In Stock
Check Lead Time
500 : ¥12.04352
Bulk
Bulk
Active
Header
Male Pin
0.228" (5.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
0.768" (19.50mm)
Circular
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
IP67
UL94 V-0
White
10A
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.