Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
Mega-FitMega-Fit 200241PH
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.224" (5.70mm)
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.224" (5.70mm)-
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderLocking Ramp
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.127" (3.23mm)0.134" (3.40mm)0.147" (3.73mm)
Overall Contact Length
0.333" (8.45mm)-
Insulation Height
0.236" (6.00mm)0.583" (14.80mm)0.602" (15.29mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)60.0µin (1.52µm)-
Contact Material
BrassCopper
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 120°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A-Varies by Wire Gauge
Voltage Rating
100V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0768290006
0768290006
CONN HEADER VERT 6POS 5.7MM
Molex
9,902
In Stock
1 : ¥21.59000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
6
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
2002411112
2002411122
CONN HEADER VERT 2POS 5.7MM
Molex
3,512
In Stock
1 : ¥16.75000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2002411124
2002411124
CONN HEADER VERT 4POS 5.7MM
Molex
7,773
In Stock
1 : ¥25.53000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
B4B-PH-K-S
B4B-PH-K-S
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.