Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock | 1 : ¥162.31000 Tray | Tray | Active | Header | Male Pin | 0.291" (7.40mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.380" (9.65mm) | Circular | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyetherimide (PEI) | Board Guide | -40°C ~ 150°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1200V | |||
91 In Stock | 1 : ¥160.17000 Tray | Tray | Active | Header | Male Pin | 0.291" (7.40mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.380" (9.65mm) | Circular | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyetherimide (PEI) | Board Guide | -40°C ~ 150°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 1200V |