Headers, Male Pins

Results: 10
Manufacturer
MolexSamtec Inc.Würth Elektronik
Series
Micro-Fit 3.0 43045Micro-Fit 3.0 43650Micro-Lock PLUS 205957Mini Mate® IPL1Pico-Clasp 203564WR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
234683032
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.105" (2.66mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.215" (5.46mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.172" (4.37mm)0.206" (5.23mm)0.213" (5.40mm)0.320" (8.13mm)0.390" (9.91mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTinTin-Bismuth
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)60.0µin (1.52µm)-
Contact Finish - Post
-GoldTinTin-Bismuth
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T
Features
-Board GuideBoard Guide, Board LockBoard LockBoard Lock, Solder RetentionPick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A8A-Varies by Wire Gauge
Voltage Rating
50V250V600V675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
111,720
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0430450414
0430450414
CONN HEADER VERT 4POS 3MM
Molex
28,901
In Stock
1 : ¥13.05000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
0436500400
0436500400
CONN HEADER R/A 4POS 3MM
Molex
9,908
In Stock
9,520
Factory
1 : ¥13.63000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
2035643017
2035643017
CONN HEADER SMD 30POS 1MM
Molex
5,931
In Stock
1 : ¥30.29000
Cut Tape (CT)
1,100 : ¥17.55517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
30
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
2059570271
2059570271
CONN HEADER SMD 2POS 1.25MM
Molex
4,905
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,000 : ¥4.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.206" (5.23mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon, Glass Filled
Board Lock, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50V
0430450625
0430450625
CONN HEADER VERT 6POS 3MM
Molex
12,013
In Stock
1 : ¥18.72000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-
-
UL94 V-0
Black
8A
600V
43650-0800
0436500800
CONN HEADER R/A 8POS 3MM
Molex
1,661
In Stock
1 : ¥20.44000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
43650-0601
0436500601
CONN HEADER R/A 6POS 3MM
Molex
9,751
In Stock
1 : ¥20.61000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0430450825
0430450825
CONN HEADER VERT 8POS 3MM
Molex
6,995
In Stock
1,440
Factory
1 : ¥22.41000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-
-
UL94 V-0
Black
8A
600V
IPL1-116-02-x-D-K
IPL1-116-02-L-D-K
CONN HEADER SMD 32POS 2.54MM
Samtec Inc.
256
In Stock
1 : ¥43.10000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.