Headers, Male Pins

Results: 8
Manufacturer
Adam TechAmphenol ICC (FCI)Hirose Electric Co LtdJST Sales America Inc.MolexWürth Elektronik
Series
2PH1DF57HMinitek127® 1.27mmNano-Fit 105312PHWR-PHD
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.047" (1.20mm)0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
245636
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderPush-PullSwing Lock
Contact Length - Mating
0.120" (3.05mm)0.130" (3.30mm)0.154" (3.91mm)0.236" (6.00mm)-
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)0.126" (3.20mm)0.134" (3.40mm)-
Overall Contact Length
0.333" (8.45mm)0.343" (8.70mm)0.454" (11.54mm)-
Insulation Height
0.055" (1.40mm)0.079" (2.00mm)0.100" (2.54mm)0.236" (6.00mm)0.356" (9.05mm)-
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)39.4µin (1.00µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Board LockPick and PlaceSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-35°C ~ 85°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackIvoryNatural
Current Rating (Amps)
1A1A per Contact2A3A-
Voltage Rating
100V125VAC250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
13,409
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2PH1-02-UA
2PH1-02-UA
CONN HEADER VERT 2POS 2MM
Adam Tech
10,895
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
2PH1-05-UA
2PH1-05-UA
CONN HEADER VERT 5POS 2MM
Adam Tech
4,407
In Stock
1 : ¥1.15000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
B4B-PH-K(LF)(SN)
B4B-PH-K
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
2,872
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Ivory
2A
100V
61303621121
61303621121
CONN HEADER VERT 36POS 2.54MM
Würth Elektronik
1,045
In Stock
1 : ¥15.02000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
1053122206
1053122206
CONN HEADER VERT 6POS 2.5MM
Molex
1,112
In Stock
1 : ¥19.29000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
DF57H-2P-1.2V(23)
DF57H-2P-1.2V(23)
CONN HEADER SMD 2POS 1.2MM
Hirose Electric Co Ltd
12,064
In Stock
1 : ¥6.98000
Cut Tape (CT)
5,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.047" (1.20mm)
2
1
-
All
Board to Cable/Wire
Unshrouded
Surface Mount
Solder
Swing Lock
-
-
-
0.055" (1.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Natural
-
-
Minitek 127 20021121 Series 6 Position
20021121-00006C4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥5.66000
Cut Tape (CT)
600 : ¥3.53240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.