Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Samtec Inc.
Series
M20SHFTSM
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
81012
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.228" (5.80mm)0.420" (10.67mm)
Contact Length - Post
0.122" (3.10mm)-
Overall Contact Length
0.452" (11.48mm)-
Insulation Height
0.100" (2.54mm)0.210" (5.33mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6T
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A3A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SHF-105-01-L-D-SM
SHF-105-01-L-D-SM
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
5,554
In Stock
7,065
Factory
1 : ¥28.65000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
M20-8760442x
M20-8760442
CONN HEADER SMD 8POS 2.54MM
Harwin Inc.
1,173
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250V
M20-976xx42 Dual
M20-9760642
CONN HEADER VERT 12POS 2.54MM
Harwin Inc.
3,594
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
TSM-104-03-x-DV-A
TSM-104-03-L-DV-A
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
35
In Stock
3,121
Factory
1 : ¥13.55000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.420" (10.67mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.