Headers, Male Pins

Results: 2
Manufacturer
Adam TechAmphenol ICC (FCI)
Series
Minitek127® 1.27mmPH1
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
310
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.236" (6.00mm)
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.098" (2.50mm)-
Contact Finish Thickness - Mating
10.0µin (0.25µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Pick and Place
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A per Contact3A
Voltage Rating
125VAC250VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
20021121-00010C4LF
20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
63,987
In Stock
1 : ¥8.13000
Cut Tape (CT)
600 : ¥5.05970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
PH Series
PH1-03-UA
CONN HEADER VERT 3POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.