Headers, Male Pins

Results: 2
Number of Positions
23
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1722861x02
1722861202
CONN HEADER VERT 2POS 3.5MM
Molex
1,361
In Stock
1 : ¥11.99000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 120°C
-
UL94 V-0
Black
-
600V
1722861x03
1722861203
CONN HEADER VERT 3POS 3.5MM
Molex
5,639
In Stock
1 : ¥13.22000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 120°C
-
UL94 V-0
Black
-
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.