Headers, Male Pins

Results: 7
Manufacturer
Amphenol ICC (FCI)MolexSullins Connector Solutions
Series
-Micro-Fit 3.0 43045Micro-Latch 53253Mini-Fit Jr 5566Minitek® 2.00mm
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
3461424
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.157" (4.00mm)0.230" (5.84mm)-
Contact Length - Post
0.098" (2.50mm)0.120" (3.05mm)0.125" (3.18mm)0.138" (3.50mm)
Overall Contact Length
0.331" (8.40mm)0.450" (11.43mm)-
Insulation Height
0.100" (2.54mm)0.217" (5.51mm)0.240" (6.10mm)0.290" (7.37mm)0.390" (9.91mm)0.504" (12.80mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)35.4µin (0.90µm)100.0µin (2.54µm)-
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Thermoplastic
Features
-Board GuideBoard LockKeying Slot
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackCreamNatural
Current Rating (Amps)
2A (AC/DC)3A8A-
Voltage Rating
200V (AC/DC)600V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5566
0039281043
CONN HEADER VERT 4POS 4.2MM
Molex
137,932
In Stock
22,400
Factory
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0430450414
0430450414
CONN HEADER VERT 4POS 3MM
Molex
28,906
In Stock
1 : ¥13.05000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
2,924
In Stock
1 : ¥18.06000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
43045-2400
0430452400
CONN HEADER R/A 24POS 3MM
Molex
932
In Stock
1 : ¥59.85000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
24
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
109,555
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
98464-G61-14LF,14ULF
98464-G61-14ULF
CONN HEADER R/A 14POS 2MM
Amphenol ICC (FCI)
3,925
In Stock
1 : ¥12.48000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
P(B,C)C03SAAN
PBC03SAAN
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
19,409
In Stock
Value Added Item
1 : ¥2.05000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.