Headers, Male Pins

Results: 2
Manufacturer
HARTINGSamtec Inc.
Series
HTSWSEK
Number of Positions
650
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.090" (2.29mm)0.114" (2.90mm)
Insulation Height
0.240" (6.10mm)0.335" (8.51mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot, Mounting Flange
Insulation Color
GrayNatural
Current Rating (Amps)
-Varies by Wire Gauge
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HTSW-1xx-08-x-D-RA
HTSW-125-08-F-D-RA
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
384
In Stock
1 : ¥35.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.240" (6.10mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
09185066913
09185067913
CONN HEADER R/A 6POS 2.54MM
HARTING
99
In Stock
1 : ¥16.09000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.114" (2.90mm)
-
0.335" (8.51mm)
Square
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.