Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Samtec Inc.Würth Elektronik
Series
Flex Stack, ZLTMMMinitek127® 1.27mmWR-PHD
Packaging
BulkTube
Connector Type
HeaderHeader, Elevated
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
31420
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.120" (3.05mm)0.236" (6.00mm)
Contact Length - Post
0.106" (2.69mm)0.118" (3.00mm)
Overall Contact Length
0.397" (10.08mm)0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.135" (3.43mm)0.250" (6.35mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A per Contact3A-
Voltage Rating
125VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
116,773
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
20021112-00020T4LF
20021112-00020T4LF
CONN HEADER R/A 20POS 1.27MM
Amphenol ICC (FCI)
253
In Stock
1 : ¥12.73000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.106" (2.69mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
ZLTMM-107-62-L-D-250
ZLTMM-107-62-L-D-250
2.00 MM SHROUDED VARIABLE STACK
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥35.96000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
-
0.397" (10.08mm)
0.250" (6.35mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.