Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254,303 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
137,607 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
14,941 In Stock | 1 : ¥9.85000 Tube | Tube | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.130" (3.30mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.120" (3.05mm) | - | 0.490" (12.44mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V |