Headers, Male Pins

Results: 3
Manufacturer
CNC TechJST Sales America Inc.Molex
Series
-Mini-Fit Jr 5566VH
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.156" (3.96mm)-
Number of Positions
2314
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.165" (4.20mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.303" (7.70mm)-
Contact Length - Post
0.083" (2.11mm)0.138" (3.50mm)0.146" (3.70mm)
Overall Contact Length
0.575" (14.60mm)-
Insulation Height
0.213" (5.40mm)0.370" (9.40mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
35.4µin (0.90µm)-Flash
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9T
Features
-Keying Slot
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
1A10A-
Voltage Rating
50VAC/DC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B3P-VH
B3P-VH
CONN HEADER VERT 3POS 3.96MM
JST Sales America Inc.
408,871
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
0039281023
0039281023
CONN HEADER VERT 2POS
Molex
148,949
In Stock
9,600
Factory
1 : ¥5.42000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
3220-14-0100-00
3220-14-0100-00
CONN HEADER VERT 14POS 1.27MM
CNC Tech
7,520
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.