Headers, Male Pins

Results: 8
Manufacturer
MolexTE Connectivity AMP Connectors
Series
35312Economy Power 2.5Grace Inertia, GICMega-Fit 200241Micro-Fit+ 206832MTA-156SL 70543
Packaging
BulkTrayTube
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)0.224" (5.70mm)-
Number of Positions
2348
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking Ramp
Contact Length - Mating
0.141" (3.60mm)0.240" (6.10mm)0.400" (10.16mm)-
Contact Length - Post
0.125" (3.18mm)0.127" (3.23mm)0.130" (3.30mm)0.134" (3.40mm)0.175" (4.45mm)-
Overall Contact Length
0.470" (11.94mm)0.700" (17.78mm)-
Insulation Height
0.276" (7.00mm)0.346" (8.80mm)0.390" (9.91mm)0.425" (10.80mm)0.465" (11.80mm)0.602" (15.29mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
60.0µin (1.52µm)150.0µin (3.81µm)200.0µin (5.08µm)-
Contact Material
BrassCopperCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolyester, Glass FilledThermoplasticThermoplastic, Glass Filled
Features
-Board GuideBoard Guide, Glow Wire Compliant
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-30°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
4.2A12.5A per Contact-Varies by Wire Gauge
Voltage Rating
50V250V250VAC600VAC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-2, 644752-2
644752-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
246,262
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
C-Grid SL 70543
0705430038
CONN HEADER VERT 4POS 2.54MM
Molex
56,434
In Stock
10,080
Factory
1 : ¥5.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
2002411112
2002411112
CONN HEADER VERT 2POS 5.7MM
Molex
18,901
In Stock
1 : ¥11.33000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2002411112
2002411113
CONN HEADER VERT 3POS 5.7MM
Molex
10,643
In Stock
1 : ¥16.01000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2068320201
2068320201
CONN HEADER VERT 2POS
Molex
11,190
In Stock
1 : ¥7.47000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
12.5A per Contact
600VAC/DC
0353120860
0353120860
CONN HEADER VERT 8POS 2.5MM
Molex
10,986
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
1969730-8
1969730-8
CONN HEADER VERT 8POS 2.5MM
TE Connectivity AMP Connectors
7,070
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Friction Lock
0.141" (3.60mm)
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Brass
Thermoplastic
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Natural
4.2A
250VAC
18
In Stock
600 : ¥2.30887
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
-
-
0.346" (8.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.