Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
Micro MATE-N-LOKMTA-100ZH
Packaging
BulkTray
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
4614
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLocking Ramp
Contact Length - Mating
0.094" (2.40mm)0.295" (7.49mm)-
Contact Length - Post
0.106" (2.69mm)0.125" (3.18mm)0.140" (3.56mm)
Overall Contact Length
0.256" (6.50mm)0.535" (13.59mm)-
Insulation Height
0.177" (4.50mm)0.305" (7.75mm)0.364" (9.25mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1AVaries by Wire Gauge
Voltage Rating
50V250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
55,437
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
578
In Stock
1 : ¥14.70000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
14
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
B6B-ZR
B6B-ZR
CONN HEADER VERT 6POS 1.5MM
JST Sales America Inc.
105,794
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.