Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Sullins Connector Solutions
Series
-BERGSTIK® II
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
23
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.200" (5.08mm)0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)
Overall Contact Length
0.410" (10.41mm)0.450" (11.43mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Finish - Post
-Tin
Insulation Material
-Polybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
P(B,C)C03SAAN
PBC03SAAN
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
18,373
In Stock
Value Added Item
1 : ¥2.05000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
69157-x02
69157-102HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
4
In Stock
1 : ¥3.78000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.200" (5.08mm)
0.110" (2.79mm)
0.410" (10.41mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.