Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43650XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.098" (2.50mm)0.118" (3.00mm)
Number of Positions
35
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.276" (7.00mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Solder Retention
Operating Temperature
-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B3B-XH-A(LF)(SN)
B3B-XH-A
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
167,957
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
43650-0524
0436500524
CONN HEADER SMD 5POS 3MM
Molex
24,497
In Stock
4,200
Factory
1 : ¥18.80000
Cut Tape (CT)
200 : ¥13.21695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.