929836-08-36-RK

DigiKey Part Number
3M156506-72-ND
Manufacturer
Manufacturer Product Number
929836-08-36-RK
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-08-36-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.74000¥39.74
10¥36.08200¥360.82
300¥27.81427¥8,344.28
600¥27.01970¥16,211.82
1,200¥23.04615¥27,655.38
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 482
Unit Price: ¥1.97000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 32
Unit Price: ¥3.61000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 27
Unit Price: ¥4.68000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥6.24000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 55
Unit Price: ¥7.06000