Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdJST Sales America Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IIMinitek® 2.00mmPHSignalBee™ DF51K
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
281220
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.157" (4.00mm)0.230" (5.84mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.146" (3.70mm)-
Overall Contact Length
0.440" (11.18mm)-
Insulation Height
0.090" (2.29mm)0.217" (5.51mm)0.232" (5.90mm)0.248" (6.30mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackCreamNatural
Current Rating (Amps)
2A2A (AC/DC)3AVaries by Wire Gauge
Voltage Rating
100V200V (AC/DC)250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-SM3-TB
S2B-PH-SM4-TB
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
108,086
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.43987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
98414-G10-12ULF
98414-G10-12ULF
CONN HEADER VERT 12POS 2MM
Amphenol ICC (FCI)
1,320
In Stock
1 : ¥9.85000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.146" (3.70mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
6-146256-0
6-146256-0
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
3,592
In Stock
1 : ¥29.80000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
DF51K-8DP-2DS(800)
DF51K-8DP-2DS(800)
CONN HDR 2MM DUAL TIN R/A 8POS
Hirose Electric Co Ltd
280
In Stock
1 : ¥6.32000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.248" (6.30mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.