Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.MolexSamtec Inc.
Series
Archer M50Mini-Fit Jr 5569TSM
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)-
Contact Length - Post
0.142" (3.60mm)-
Insulation Height
0.039" (1.00mm)0.120" (3.05mm)0.378" (9.60mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Thermoplastic
Features
-Board Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
ArcherM50_10-pos_unshrouded
M50-3600542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
16,999
In Stock
1 : ¥12.07000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
39-30-1062
0039301062
CONN HEADER R/A 6POS 4.2MM
Molex
3,677
In Stock
1 : ¥27.67000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
TSM-106-01-S-SH-LC-P
TSM-106-01-L-SH-LC
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥13.87000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.120" (3.05mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.