Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
KK396, 5273PH
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
36
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction Lock
Contact Length - Mating
0.130" (3.30mm)0.419" (10.65mm)
Contact Length - Post
0.134" (3.40mm)0.142" (3.60mm)
Overall Contact Length
0.333" (8.45mm)0.687" (17.45mm)
Insulation Height
0.236" (6.00mm)0.482" (12.25mm)
Contact Finish Thickness - Mating
200.0µin (5.08µm)-
Operating Temperature
-25°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Current Rating (Amps)
2A-
Voltage Rating
100V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
9652038
0009652038
CONN HEADER VERT 3POS 3.96MM
Molex
15,416
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.419" (10.65mm)
0.142" (3.60mm)
0.687" (17.45mm)
0.482" (12.25mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
B6B-PH-K-S
B6B-PH-K-S
CONN HEADER VERT 6POS 2MM
JST Sales America Inc.
32,425
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.