Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,293 In Stock | 1 : ¥4.52000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
600 In Stock | 1 : ¥24.88000 Tube | Tube | Active | - | Tab | - | 12 | 2 | 0.232" (5.90mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.157" (4.00mm) | - | 0.925" (23.50mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Mounting Brackets | -30°C ~ 105°C | - | - | Natural | Varies by Wire Gauge | - | |||
965 In Stock | 1 : ¥14.29000 Tube | Tube | Active | - | Tab | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.157" (4.00mm) | - | 0.925" (23.50mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Mounting Brackets | -30°C ~ 105°C | - | - | Natural | Varies by Wire Gauge | - |