Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
452Micro-Fit 3.0 43045
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.050" (1.27mm)0.118" (3.00mm)
Number of Positions
416
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, ShortLocking Ramp
Contact Length - Post
0.125" (3.18mm)-
Insulation Height
0.222" (5.65mm)0.290" (7.37mm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
Board LockKeying Slot, Pick and Place
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Insulation Color
-Black
Current Rating (Amps)
1A8A
Voltage Rating
125V600V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450423
0430450423
CONN HEADER R/A 4POS 3MM
Molex
32,801
In Stock
1 : ¥15.11000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
45216-220230
45216-220230
CONN HEADER SMD 16POS 1.27MM
3M
1,782
In Stock
1 : ¥87.35000
Cut Tape (CT)
500 : ¥58.85264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Short
-
-
-
0.222" (5.65mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.