Headers, Male Pins

Results: 6
Manufacturer
JST Sales America Inc.MolexSamtec Inc.
Series
FTSHMega-Fit 20024Mega-Fit 200241Mini-Fit Jr 46991PA
Packaging
BulkCut Tape (CT)Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.165" (4.20mm)0.224" (5.70mm)
Number of Positions
23410
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.165" (4.20mm)-
Number of Positions Loaded
9All
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.126" (3.20mm)-
Contact Length - Post
0.118" (3.00mm)0.127" (3.23mm)0.130" (3.30mm)-
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.099" (2.51mm)0.303" (7.70mm)0.378" (9.60mm)0.437" (11.10mm)0.602" (15.29mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Material
BrassCopperCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideBoard Guide, Glow Wire Compliant
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A3.4A per Contact-Varies by Wire Gauge
Voltage Rating
250V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B02B-PASK-1(LF)(SN), B02B-PASK(LF)(SN)
B02B-PASK-1
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
328,107
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
2002411212
2002411212
CONN HEADER R/A 2POS 5.7MM
Molex
4,461
In Stock
1 : ¥12.56000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2002411112
2002411113
CONN HEADER VERT 3POS 5.7MM
Molex
10,487
In Stock
1 : ¥16.01000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
FTSH-105-0x-x-DV-007
FTSH-105-01-F-DV-007
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
847
In Stock
1 : ¥15.19000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
9
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
2002414214
2002414214
CONN HEADER R/A 4POS 5.7MM
Molex
7,621
In Stock
1 : ¥22.17000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
0469914004
0469914004
CONN HEADER R/A 4POS 4.2MM
Molex
21
In Stock
1 : ¥28.73000
Cut Tape (CT)
120 : ¥22.10283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.130" (3.30mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.