Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,226 In Stock 11,566 Factory | 1 : ¥23.81000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.215" (5.46mm) | 0.120" (3.05mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
719 In Stock | 1 : ¥122.08000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.218" (5.55mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
301 In Stock | 1 : ¥123.96000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
461 In Stock | 1 : ¥162.63000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.218" (5.55mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
31,344 In Stock Value Added Item | 1 : ¥2.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.130" (3.30mm) | 0.445" (11.30mm) | 0.098" (2.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | -25°C ~ 105°C | - | UL94 V-0 | Black | 2A | - |