Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43650ZH
Packaging
BulkTray
Pitch - Mating
0.059" (1.50mm)0.118" (3.00mm)
Number of Positions
212
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.094" (2.40mm)-
Contact Length - Post
0.106" (2.69mm)0.125" (3.18mm)
Overall Contact Length
0.256" (6.50mm)-
Insulation Height
0.177" (4.50mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board Guide
Operating Temperature
-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A-
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43650
0436500215
CONN HEADER VERT 2POS 3MM
Molex
19,796
In Stock
1 : ¥7.96000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
B12B-ZR
B12B-ZR
CONN HEADER VERT 12POS 1.5MM
JST Sales America Inc.
8,376
In Stock
1 : ¥4.84000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.