Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.MolexWürth Elektronik
Series
C-Grid SL 87898GeckoMilli-Grid 87832WR-PHD
Packaging
BulkStripTrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
21434
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.079" (2.00mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch LockPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.219" (5.56mm)0.252" (6.40mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
8.00µin (0.203µm)15.0µin (0.38µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA6T), Nylon 6T
Features
-Board GuideBoard Lock
Operating Temperature
-65°C ~ 150°C-55°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackGreen
Current Rating (Amps)
2A3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
81,102
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
878980204
0878980204
CONN HEADER SMD 2POS 2.54MM
Molex
23,738
In Stock
1 : ¥5.83000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
33,081
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
MFG_G125-MH13405L1
G125-MH13405L1P
CONN HEADER R/A 34POS 1.25MM
Harwin Inc.
640
In Stock
1 : ¥154.51000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
34
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.