0022284023

DigiKey Part Number
WM50016-02-ND
Manufacturer
Manufacturer Product Number
0022284023
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.42900¥14.29
100¥1.02950¥102.95
1,000¥0.80555¥805.55
5,000¥0.71603¥3,580.15
10,000¥0.64890¥6,489.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 3POS 2.54MM
In-Stock: 7903
Unit Price: ¥2.46000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2658
Unit Price: ¥3.28000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 5213
Unit Price: ¥3.61000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3982
Unit Price: ¥4.27000
CONN HEADER VERT 7POS 2.54MM
In-Stock: 0
Unit Price: ¥5.01000