Headers, Male Pins

Results: 4
Series
KK254, 171856KK254, 6373Nano-Fit 105312
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLatch Holder
Contact Length - Mating
0.293" (7.45mm)0.295" (7.49mm)-
Contact Length - Post
0.092" (2.34mm)0.126" (3.20mm)0.140" (3.56mm)
Overall Contact Length
0.510" (12.95mm)0.560" (14.22mm)-
Insulation Height
0.322" (8.18mm)0.356" (9.05mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackNaturalWhite
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
120,046
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
1718561004
1718561004
CONN HEADER VERT 4POS 2.54MM
Molex
9,497
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.293" (7.45mm)
0.092" (2.34mm)
0.510" (12.95mm)
0.322" (8.18mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Black
-
-
1053121206
1053121206
CONN HEADER VERT 6POS 2.5MM
Molex
527
In Stock
1 : ¥17.16000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
1053122206
1053122206
CONN HEADER VERT 6POS 2.5MM
Molex
1,112
In Stock
1 : ¥19.29000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.