Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,544 In Stock | 1 : ¥76.27000 Cut Tape (CT) 560 : ¥51.39293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.167" (4.25mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.7A per Contact | - | |||
3,297 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥7.84939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.098" (2.50mm) | - | - | 0.117" (2.97mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 150°C | - | UL94 V-0 | Black | 5.4A per Contact | - |