Headers, Male Pins

Results: 5
Manufacturer
MolexSullins Connector Solutions
Series
KK254, 6373KK396, 41791Micro-Fit 3.0 43045SBH11SL 70553
Packaging
BulkTrayTube
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
6781234
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.295" (7.49mm)0.450" (11.43mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)0.130" (3.30mm)0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)0.720" (18.29mm)-
Insulation Height
0.215" (5.45mm)0.290" (7.37mm)0.322" (8.18mm)0.358" (9.10mm)0.446" (11.33mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
-BrassBrass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board LockKeying Slot
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A8A-
Voltage Rating
250V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
18,818
In Stock
1 : ¥5.58000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
22-11-2072
0022112072
CONN HEADER VERT 7POS 2.54MM
Molex
8,358
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
705-53-0007
0705530007
CONN HEADER R/A 8POS 2.54MM
Molex
19,836
In Stock
4,600
Factory
1 : ¥18.88000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
0430451202
0430451202
CONN HEADER R/A 12POS 3MM
Molex
5,398
In Stock
1 : ¥43.27000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
12
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
26-61-4060
0026614060
CONN HEADER VERT 6POS 3.96MM
Molex
26,011
In Stock
1 : ¥11.41000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Gold
20.0µin (0.51µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.