Headers, Male Pins

Results: 2
Series
BERGSTIK®BERGSTIK® II
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Number of Positions
1016
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.230" (5.84mm)0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)0.496" (12.60mm)
Insulation Height
0.100" (2.54mm)0.102" (2.60mm)
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
8.00µin (0.203µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Thermoplastic
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C
Insulation Color
-Black
Voltage Rating
1000V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
861400xx2YO2
861400102YO2LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
5,893
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.102" (2.60mm)
Square
Gold or Gold, GXT™
8.00µin (0.203µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
-
3A
1000V
67997-4xx
67997-416HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
789
In Stock
1 : ¥8.05000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.