Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,438 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
5,176 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
444 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.695" (17.65mm) | 0.680" (17.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - |