Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
C-Grid SL 87898SL 70543VH
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
23
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)0.303" (7.70mm)
Contact Length - Post
0.130" (3.30mm)0.146" (3.70mm)-
Overall Contact Length
0.470" (11.94mm)0.575" (14.60mm)-
Insulation Height
0.098" (2.50mm)0.370" (9.40mm)0.465" (11.80mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)150.0µin (3.81µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
10A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
101,386
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
C-Grid SL 70543 Series
0705430037
CONN HEADER VERT 3POS 2.54MM
Molex
87,270
In Stock
7,488
Factory
1 : ¥6.32000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
878980306
0878980306
CONN HEADER SMD 3POS 2.54MM
Molex
34,720
In Stock
1 : ¥3.94000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.098" (2.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.