Headers, Male Pins

Results: 3
Manufacturer
BulginMolexWürth Elektronik
Series
Buccaneer®KK254, 6373WR-PHD
Number of Positions
3514
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.140" (3.56mm)-
Overall Contact Length
0.454" (11.54mm)0.560" (14.22mm)-
Insulation Height
0.100" (2.54mm)0.250" (6.35mm)0.322" (8.18mm)
Contact Finish Thickness - Mating
20.0µin (0.51µm)30.0µin (0.76µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
-Polyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C0°C ~ 70°C-
Insulation Color
BlackWhite
Current Rating (Amps)
1A3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
117,087
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0022112142
0022112142
CONN HEADER VERT 14POS 2.54MM
Molex
3,659
In Stock
1 : ¥29.31000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
14192
14192
CONN HEADER R/A 5POS 2.54MM
Bulgin
1,834
In Stock
1 : ¥10.34000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
-
-
-
0.250" (6.35mm)
Square
Gold
30.0µin (0.76µm)
Gold
Copper Alloy
-
-
0°C ~ 70°C
-
UL94 V-0
White
1A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.