Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
KK250, 5045Milli-Grid 87832Pico-Clasp 501190SH/SR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
34050
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.105" (2.66mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockLatch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.295" (7.49mm)-
Contact Length - Post
0.134" (3.40mm)-
Overall Contact Length
0.559" (14.20mm)-
Insulation Height
0.167" (4.25mm)0.213" (5.40mm)0.252" (6.40mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)15.0µin (0.38µm)200.0µin (5.08µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Board Guide, Keying SlotPick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A-
Voltage Rating
50V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM03B-SRSS-TB(LF)(SN)
BM03B-SRSS-TB
CONN HEADER SMD 3POS 1MM
JST Sales America Inc.
86,783
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,500 : ¥2.18309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
22-04-1031
0022041031
CONN HEADER VERT 3POS 2.5MM
Molex
21,023
In Stock
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.461" (11.70mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
5011904027
5011904027
CONN HEADER SMD 40POS 1MM
Molex
5,239
In Stock
1 : ¥25.94000
Cut Tape (CT)
1,100 : ¥15.04111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
40
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
3.90µin (0.099µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
Milli-Grid 87832 50pos Series
0878325020
CONN HEADER SMD 50POS 2MM
Molex
1,913
In Stock
1 : ¥40.97000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.