Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,545 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥4.29543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.114" (2.90mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
1,628 In Stock | 1 : ¥19.46000 Cut Tape (CT) 1,000 : ¥10.81931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.087" (2.20mm) | - | - | 0.098" (2.50mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
2,685 In Stock | 1 : ¥1.15000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.120" (3.05mm) | 0.454" (11.54mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
2,477 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold | 1.00µin (0.025µm) | - | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 110VDC |