Headers, Male Pins

Results: 3
Manufacturer
CNC TechTE Connectivity AMP Connectors
Series
-AMPMODU MTE
Packaging
TrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
31016
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)-
Overall Contact Length
0.550" (13.97mm)-
Insulation Height
0.213" (5.40mm)0.354" (9.00mm)0.535" (13.60mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA9T), Nylon 9TThermoplastic
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A3A3A (AC/DC)
Voltage Rating
50VAC/DC250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
463,118
In Stock
1 : ¥4.43000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
3020-16-0100-00
3020-16-0100-00
CONN HEADER VERT 16POS 2.54MM
CNC Tech
12,696
In Stock
1 : ¥6.73000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
250VAC/DC
103735-2, 103638-2, 5-104363-2, 5-103735-2
5-104363-2
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
40,555
In Stock
1 : ¥9.36000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.