Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,983 In Stock | 1 : ¥7.31000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,956 In Stock 2,375 Factory | 1 : ¥17.82000 Cut Tape (CT) 475 : ¥11.56943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,044 In Stock | 1 : ¥24.47000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.130" (3.30mm) | 0.090" (2.29mm) | - | 0.221" (5.63mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | - | Thermoplastic, Glass Filled | - | -55°C ~ 130°C | - | UL94 V-0 | Natural | 1A (DC) | - | |||
0 In Stock 311 Factory Check Lead Time | 1 : ¥1.81000 Bulk | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.190" (4.83mm) | 0.120" (3.05mm) | 0.410" (10.41mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 5A per Contact | - |