Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,238 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | - | 0.193" (4.90mm) | Circular | Tin | 160.0µin (4.06µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
5,791 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
1,769 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Locking Ramp | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.496" (12.60mm) | 0.445" (11.30mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 50VAC | |||
3,314 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | - | 0.228" (5.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
2,338 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
2,008 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
1,419 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.300" (7.62mm) | 0.134" (3.40mm) | - | 0.228" (5.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
1,436 In Stock | 1 : ¥9.11000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | White | 9A | 600V | |||
735 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | - | 0.228" (5.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
807 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | - | 0.228" (5.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥10.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V |