Headers, Male Pins

Results: 2
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Finish - Post
TinTin-Lead
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU MTE Series
103635-3
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
2,271
In Stock
1 : ¥6.98000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
AMPMODU MTE Series
5-104935-1
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
30,772
In Stock
1 : ¥10.34000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.