Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIBERGSTIK® IIMilli-Grid 87831
Packaging
BagBulkTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
214
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)0.318" (8.08mm)
Contact Length - Post
0.095" (2.41mm)0.098" (2.50mm)0.125" (3.18mm)
Overall Contact Length
0.425" (10.80mm)0.533" (13.55mm)-
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)0.252" (6.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Finish - Post
-GoldTin
Insulation Material
-Polyamide (PA), Nylon, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 105°C
Current Rating (Amps)
2A3A3A per Contact
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
8,145
In Stock
1 : ¥21.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
67996-114HLF
67996-114HLF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
9,046
In Stock
1 : ¥8.62000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
1,015
In Stock
1 : ¥15.11000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.090" (2.29mm)
Circular
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.