Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Number of Positions
57
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.114" (2.90mm)0.169" (4.30mm)
Insulation Material
Polyamide (PA9T), Nylon 9TThermoplastic, Glass Filled
Features
Pick and Place, Solder RetentionSolder Retention
Insulation Color
IvoryNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,282
In Stock
1 : ¥11.99000
Cut Tape (CT)
1,000 : ¥7.85486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
-
-
-
0.169" (4.30mm)
Square
Tin
120.0µin (3.05µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Ivory
1A
50V
1734709-5
1734709-5
CONN HEADER SMD R/A 5POS 1MM
TE Connectivity AMP Connectors
0
In Stock
1 : ¥8.70000
Cut Tape (CT)
30,000 : ¥4.67049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
-
-
-
-
0.114" (2.90mm)
Square
Tin
120.0µin (3.05µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.