Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK® IIDuraClik 502352Stac64 34691
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
220
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch LockPush-Pull
Contact Length - Mating
0.136" (3.45mm)0.200" (5.08mm)-
Contact Length - Post
0.110" (2.79mm)0.119" (3.02mm)-
Overall Contact Length
0.410" (10.41mm)-
Insulation Height
0.100" (2.54mm)0.252" (6.40mm)0.868" (22.05mm)
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
Cartridge BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonSyndiotactic Polystyrene (SPS), Glass Filled
Features
-Board GuideSolder Retention
Operating Temperature
-65°C ~ 130°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DuraClik 502352 Series
5023520200
CONN HEADER SMD R/A 2POS 2MM
Molex
4,589
In Stock
1 : ¥11.74000
Cut Tape (CT)
700 : ¥8.09956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
0.136" (3.45mm)
-
-
0.252" (6.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
0346910200
0346910200
CONN HEADER R/A 20POS 2.54MM
Molex
3,082
In Stock
1 : ¥26.68000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.119" (3.02mm)
-
0.868" (22.05mm)
Square
Tin
-
Tin
Cartridge Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 105°C
-
-
Black
-
-
69157-x02
69157-102HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
4
In Stock
1 : ¥3.78000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.200" (5.08mm)
0.110" (2.79mm)
0.410" (10.41mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.