Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,945 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.70003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
26,626 In Stock | 1 : ¥6.73000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A (AC/DC) | 50VAC/DC | ||
11,619 In Stock | 1 : ¥20.85000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
17,302 In Stock | 1 : ¥39.49000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 2 | 0.173" (4.40mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 0.720" (18.30mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | Waterproof | - | Black | 3A | - | |||
4,920 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,500 : ¥0.74915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.069" (1.75mm) | - | - | 0.116" (2.95mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A (AC/DC) | 50VAC | |||
1,511 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.118" (3.00mm) | - | 0.413" (10.49mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
84 In Stock | 1 : ¥12.07000 Bag | Bag | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.60mm) | 0.138" (3.50mm) | - | 0.445" (11.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 300VAC/DC |