Headers, Male Pins

Results: 4
Manufacturer
MolexSamtec Inc.
Series
KK254, 47053Micro-Fit 3.0 43045Tiger Eye™ TFM
Packaging
BulkTrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)-
Number of Positions
24680
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.131" (3.33mm)0.295" (7.49mm)-
Contact Length - Post
0.125" (3.18mm)0.138" (3.50mm)-
Overall Contact Length
0.531" (13.50mm)-
Insulation Height
0.220" (5.60mm)0.295" (7.50mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackIvory
Current Rating (Amps)
2.9A per Contact8A-
Voltage Rating
275VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
24,791
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
0430450229
0430450229
CONN HEADER VERT 2POS
Molex
17,709
In Stock
1 : ¥11.99000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
TFM-140-02-x-D-A
TFM-140-02-L-D-A
CONN HEADER SMD 80POS 1.27MM
Samtec Inc.
473
In Stock
1 : ¥72.08000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
0430450629
0430450629
CONN HEADER VERT 6POS 3MM
Molex
9,173
In Stock
1 : ¥21.26000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.