Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU MTEPico-Lock 503763
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.100" (2.54mm)
Number of Positions
414
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.130" (3.30mm)-
Insulation Height
0.059" (1.50mm)0.200" (5.08mm)
Contact Finish Thickness - Mating
3.94µin (0.100µm)30.0µin (0.76µm)
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonThermoplastic
Features
Keying SlotSolder Retention
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
150V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5037630491
5037630491
CONN HEADER SMD R/A 4POS 1MM
Molex
8,336
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥3.67071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.059" (1.50mm)
Square
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
1-103906-3, 1-103635-3, 6-103635-3, 6-104935-3
6-104935-3
CONN HEADER R/A 14POS 2.54MM
TE Connectivity AMP Connectors
18,763
In Stock
1 : ¥24.88000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.